1SMB64AT3 is Obsolete and no longer manufactured.
cms-subs-available:

Direct


onsemi
cms-in-stock: 1 707
cms-unit-price: 0,14000 €
cms-datasheet

Similar


Nexperia USA Inc.
cms-in-stock: 611
cms-unit-price: 0,56000 €
cms-datasheet

Similar


Littelfuse Inc.
cms-in-stock: 20 080
cms-unit-price: 0,19000 €
cms-datasheet

Similar


Taiwan Semiconductor Corporation
cms-in-stock: 54 111
cms-unit-price: 0,25000 €
cms-datasheet

Similar


MCC (Micro Commercial Components)
cms-in-stock: 3 280
cms-unit-price: 0,36000 €
cms-datasheet

Similar


Taiwan Semiconductor Corporation
cms-in-stock: 4 957
cms-unit-price: 0,25000 €
cms-datasheet

Similar


Littelfuse Inc.
cms-in-stock: 6 321
cms-unit-price: 0,30000 €
cms-datasheet

Similar


Microchip Technology
cms-in-stock: 0
cms-unit-price: 0,21515 €
cms-datasheet

Similar


Microchip Technology
cms-in-stock: 0
cms-unit-price: 0,21515 €
cms-datasheet
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
cms-photo-disclaimer

1SMB64AT3

cms-digikey-product-number
1SMB64AT3-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
1SMB64AT3
cms-description
TVS DIODE 64VWM 103VC SMB
cms-customer-reference
cms-detailed-description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
cms-datasheet
 cms-datasheet
cms-eda-cad-models
1SMB64AT3 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
280pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0