
2SK771-5-TB-E | |
|---|---|
DigiKey Part Number | 869-1111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK771-5-TB-E |
Description | JFET N-CH 20MA 3CP |
Customer Reference | |
Detailed Description | JFET N-Channel 20 mA 200 mW Surface Mount 3-CP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 10 V | |
Current Drain (Id) - Max | 20 mA | |
Input Capacitance (Ciss) (Max) @ Vds | 9pF @ 10V | |
Power - Max | 200 mW | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP | |
Base Product Number |

