
3SK264-5-TG-E | |
|---|---|
DigiKey Part Number | 3SK264-5-TG-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3SK264-5-TG-E |
Description | RF MOSFET 6V CP4 |
Customer Reference | |
Detailed Description | RF Mosfet 6 V 10 mA 200MHz 23dB 4-CP |
Datasheet | Datasheet |
EDA/CAD Models | 3SK264-5-TG-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel Dual Gate | |
Frequency | 200MHz | |
Gain | 23dB | |
Voltage - Test | 6 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 2.2dB | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 15 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | 4-CP | |
Base Product Number |

