74LVXC3245MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 055
Unit Price: 4,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 151
Unit Price: 4,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 180
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 182
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 607
Unit Price: 9,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 39 125
Unit Price: 1,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 093
Unit Price: 1,93000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 44 731
Unit Price: 1,31000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVXC3245MTC

DigiKey Part Number
74LVXC3245MTC-ND
Manufacturer
Manufacturer Product Number
74LVXC3245MTC
Description
IC XLTR VL BIDIR 24-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVXC3245MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.7 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes