74VHC86SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9 875
Unit Price: 0,64000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 225
Unit Price: 0,22000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18 751
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 14 341
Unit Price: 0,34000 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC86SJ

DigiKey Part Number
74VHC86SJ-ND
Manufacturer
Manufacturer Product Number
74VHC86SJ
Description
IC GATE XOR 4CH 2-INP 14SOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC86SJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes