ADM1024ARUZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 460
Unit Price: 6,96000 €
Datasheet
PC's, PDA's Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1024ARUZ

DigiKey Part Number
ADM1024ARUZ-ND
Manufacturer
Manufacturer Product Number
ADM1024ARUZ
Description
IC INTERFACE SPECIALIZED 24TSSOP
Customer Reference
Detailed Description
PC's, PDA's Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1024ARUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
PC's, PDA's
Interface
Serial
Voltage - Supply
2.8V ~ 5.5V
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types