
AR0233ATSC17XUEA1-TRBR | |
|---|---|
DigiKey Part Number | 5556-AR0233ATSC17XUEA1-TRBRTR-ND - Tape & Reel (TR) 5556-AR0233ATSC17XUEA1-TRBRCT-ND - Cut Tape (CT) 5556-AR0233ATSC17XUEA1-TRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0233ATSC17XUEA1-TRBR |
Description | 2MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2048H x 1280V 3µm x 3µm 80-IBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 2048H x 1280V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 80-LBGA | |
Supplier Device Package | 80-IBGA (10x10) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,07000 € | 37,07 € |
| 5 | 34,10600 € | 170,53 € |
| 10 | 33,00100 € | 330,01 € |
| 25 | 31,68080 € | 792,02 € |
| 50 | 31,57220 € | 1 578,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,07775 € | 54 155,50 € |
| Unit Price without VAT: | 37,07000 € |
|---|---|
| Unit Price with VAT: | 44,85470 € |

