BC639-16ZL1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4 773
Unit Price: 0,50000 €
Datasheet

Direct


onsemi
In Stock: 1 797
Unit Price: 0,42000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 200MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 80 V 1 A 200MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

BC639-16ZL1G

DigiKey Part Number
BC639-16ZL1GOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC639-16ZL1G
Description
TRANS NPN 80V 1A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 200MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
BC639-16ZL1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 275 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

275In Stock
Ships from Rochester Electronics, LLC