BZX84C24LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 75 269
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 586
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 337
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 280
Unit Price: 0,09000 €
Datasheet
Zener Diode 24 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C24LT1

DigiKey Part Number
BZX84C24LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C24LT1
Description
DIODE ZENER 24V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 24 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C24LT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
225 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes