Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 1µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 100 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |






