Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V 100mA 140MHz 357mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMF18XV6T1G

DigiKey Part Number
488-EMF18XV6T1GTR-ND - Tape & Reel (TR)
488-EMF18XV6T1GCT-ND - Cut Tape (CT)
488-EMF18XV6T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF18XV6T1G
Description
TRANS PREBIAS 1NPN 1PNP SOT-563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V 100mA 140MHz 357mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN - Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V / 120 @ 1mA, 6V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA / 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA, 500pA (ICBO)
Frequency - Transition
140MHz
Power - Max
357mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40600 €4,06 €
1000,26180 €26,18 €
5000,19952 €99,76 €
1 0000,17945 €179,45 €
2 0000,16255 €325,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14833 €593,32 €
8 0000,13636 €1 090,88 €
12 0000,13026 €1 563,12 €
20 0000,12341 €2 468,20 €
28 0000,11936 €3 342,08 €
40 0000,11779 €4 711,60 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €