
FAN1101A-F085 | |
|---|---|
DigiKey Part Number | 488-FAN1101A-F085TR-ND - Tape & Reel (TR) 488-FAN1101A-F085CT-ND - Cut Tape (CT) 488-FAN1101A-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN1101A-F085 |
Description | IC GATE DRVR 8SOIC |
Customer Reference | |
Detailed Description | Gate Driver IC 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,30600 € | 13,06 € |
| 100 | 0,88980 € | 88,98 € |
| 500 | 0,71194 € | 355,97 € |
| 1 000 | 0,65477 € | 654,77 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,45630 € |

