
FAN53555BUC23X | |
|---|---|
DigiKey Part Number | FAN53555BUC23XTR-ND - Tape & Reel (TR) FAN53555BUC23XCT-ND - Cut Tape (CT) FAN53555BUC23XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53555BUC23X |
Description | IC REG BUCK PROG 5A 20WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.39V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.96x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46094 € | 1 382,82 € |
| 6 000 | 0,45039 € | 2 702,34 € |
| 9 000 | 0,44511 € | 4 005,99 € |
| 15 000 | 0,43926 € | 6 588,90 € |
| Unit Price without VAT: | 0,46094 € |
|---|---|
| Unit Price with VAT: | 0,55774 € |

