
FAN5626LX | |
|---|---|
DigiKey Part Number | FAN5626LXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5626LX |
Description | IC LED DRIVER LIN DIM 10MICROPAK |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear Single-Wire Dimming 30mA 10-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FAN5626LX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN Exposed Pad | |
Supplier Device Package | 10-MicroPak™ | |
Base Product Number |

