FGB20N60SFD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 700
Unit Price: 1,94000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2 226
Unit Price: 2,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4 283
Unit Price: 2,89000 €
Datasheet

Similar


IXYS
In Stock: 17
Unit Price: 5,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 194
Unit Price: 3,08000 €
Datasheet
IGBT Field Stop 600 V 40 A 208 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Field Stop 600 V 40 A 208 W Surface Mount TO-263 (D2PAK)
TO-263

FGB20N60SFD

DigiKey Part Number
FGB20N60SFDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FGB20N60SFD
Description
IGBT FIELD STOP 600V 40A TO-263
Customer Reference
Detailed Description
IGBT Field Stop 600 V 40 A 208 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 20A
Power - Max
208 W
Switching Energy
370µJ (on), 160µJ (off)
Input Type
Standard
Gate Charge
65 nC
Td (on/off) @ 25°C
13ns/90ns
Test Condition
400V, 20A, 10Ohm, 15V
Reverse Recovery Time (trr)
34 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes