
FIN1049MTCX | |
|---|---|
DigiKey Part Number | FIN1049MTCXTR-ND - Tape & Reel (TR) FIN1049MTCXCT-ND - Cut Tape (CT) FIN1049MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1049MTCX |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1049MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,30259 € | 3 256,47 € |
| 5 000 | 1,27675 € | 6 383,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84500 € | 18,45 € |
| 25 | 1,68880 € | 42,22 € |
| 100 | 1,51720 € | 151,72 € |
| 250 | 1,43540 € | 358,85 € |
| 500 | 1,38606 € | 693,03 € |
| 1 000 | 1,34546 € | 1 345,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,30900 € | 23,09 € |
| 25 | 1,97680 € | 49,42 € |
| 100 | 1,60190 € | 160,19 € |
| 250 | 1,41768 € | 354,42 € |
| 500 | 1,30436 € | 652,18 € |
| 1 000 | 1,20944 € | 1 209,44 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,98870 € |

