KSA1201OTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,15872 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,70000 €
Datasheet
Bipolar (BJT) Transistor PNP 120 V 800 mA 120MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA1201OTF

DigiKey Part Number
KSA1201OTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSA1201OTF
Description
TRANS PNP 120V 0.8A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 800 mA 120MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
KSA1201OTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable