
KSA1220AYSTSTU | |
|---|---|
DigiKey Part Number | KSA1220AYSTSTU-ND |
Manufacturer | |
Manufacturer Product Number | KSA1220AYSTSTU |
Description | TRANS PNP 160V 1.2A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1.2 A 175MHz 1.2 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | KSA1220AYSTSTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 300mA, 5V | |
Power - Max | 1.2 W | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |







