Xstormy16 - Microcontroller IC 16-Bit 12MHz 128KB (128K x 8) FLASH 64-SQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC88F58B0AU-SQFPH

DigiKey Part Number
LC88F58B0AU-SQFPH-ND
Manufacturer
Manufacturer Product Number
LC88F58B0AU-SQFPH
Description
IC MCU 16BIT 128KB FLASH 64SQFP
Customer Reference
Detailed Description
Xstormy16 - Microcontroller IC 16-Bit 12MHz 128KB (128K x 8) FLASH 64-SQFP (10x10)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
Xstormy16
Core Size
16-Bit
Speed
12MHz
Connectivity
SIO, UART/USART
Peripherals
PWM, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Data Converters
A/D 11x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-SQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.