Similar

LV5980MD-AH | |
|---|---|
DigiKey Part Number | LV5980MD-AHOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV5980MD-AH |
Description | IC REG BUCK ADJ 3A 10SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 3A 10-SOP (0.154", 3.90mm Width) |
EDA/CAD Models | LV5980MD-AH Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 21.62V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 370kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-SOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 23V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS5431DDAR | Texas Instruments | 1 640 | 296-41750-1-ND | 4,21000 € | Similar |


