
MARS1-MAX9295A-GEVK | |
|---|---|
DigiKey Part Number | MARS1-MAX9295A-GEVK-ND |
Manufacturer | |
Manufacturer Product Number | MARS1-MAX9295A-GEVK |
Description | EVAL BOARD IMAGE SENSOR |
Customer Reference | |
Detailed Description | - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |

