
MBR440MFST3G | |
|---|---|
DigiKey Part Number | MBR440MFST3GOSTR-ND - Tape & Reel (TR) MBR440MFST3GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR440MFST3G |
Description | DIODE SCHOTTKY 40V 4A 5DFN |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | MBR440MFST3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,31100 € | 31,10 € |
| 500 | 0,23860 € | 119,30 € |
| 1 000 | 0,21525 € | 215,25 € |
| 2 000 | 0,19561 € | 391,22 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

