Similar

MBRF20L80CTG | |
|---|---|
DigiKey Part Number | MBRF20L80CTG-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20L80CTG |
Description | DIODE ARR SCHOTT 80V 10A TO220FP |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | MBRF20L80CTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Operating Temperature - Junction | -20°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |


