
MC100EP40DTG | |
|---|---|
DigiKey Part Number | MC100EP40DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP40DTG |
Description | IC FREQUENCY DETECTOR 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Phase Frequency Detector IC 2GHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP40DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Frequency Detector | |
PLL | Yes | |
Input | NECL, PECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| 10 | 15,48800 € | 154,88 € |
| 75 | 13,65773 € | 1 024,33 € |
| 150 | 13,23220 € | 1 984,83 € |
| 300 | 12,88200 € | 3 864,60 € |
| 525 | 12,64501 € | 6 638,63 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,40140 € |

