MC14053BCPG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 669
Unit Price: 0,71000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,51623 €
Datasheet
3 Circuit IC Switch 2:1 280Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14053BCPG

DigiKey Part Number
MC14053BCPGOS-ND
Manufacturer
Manufacturer Product Number
MC14053BCPG
Description
IC SWITCH SPDT X 3 280OHM 16DIP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 280Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14053BCPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
17MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes