
MC74LVX132DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX132DR2GTR-ND - Tape & Reel (TR) 488-MC74LVX132DR2GCT-ND - Cut Tape (CT) 488-MC74LVX132DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX132DR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX132DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.3V ~ 1V | |
Input Logic Level - High | 1.6V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 15.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19520 € | 4,88 € |
| 100 | 0,16840 € | 16,84 € |
| 250 | 0,15568 € | 38,92 € |
| 500 | 0,14800 € | 74,00 € |
| 1 000 | 0,14170 € | 141,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,13503 € | 337,58 € |
| 5 000 | 0,13101 € | 655,05 € |
| 7 500 | 0,12900 € | 967,50 € |
| 12 500 | 0,12677 € | 1 584,62 € |
| 17 500 | 0,12547 € | 2 195,72 € |
| 25 000 | 0,12422 € | 3 105,50 € |
| 62 500 | 0,12152 € | 7 595,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

