MC74LVX4051DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 552
Unit Price: 0,64000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 814
Unit Price: 0,39000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 500
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 317
Unit Price: 0,29000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 20 615
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 37 577
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 37 783
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 8 810
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 621
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 21 098
Unit Price: 0,43030 €
Datasheet

Similar


Texas Instruments
In Stock: 8 342
Unit Price: 0,88000 €
Datasheet
1 Circuit IC Switch 8:1 26Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX4051DT

DigiKey Part Number
MC74LVX4051DT-ND
Manufacturer
Manufacturer Product Number
MC74LVX4051DT
Description
IC MUX 8:1 26OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 26Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX4051DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2.5V ~ 6V
Voltage - Supply, Dual (V±)
±2.5V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 572 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6 572In Stock
Ships from Rochester Electronics, LLC