
MC74VHC1G50P5T5G | |
|---|---|
DigiKey Part Number | MC74VHC1G50P5T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G50P5T5G |
Description | IC BUFF NON-INVERT 5.5V SOT-953 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-953 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-953 | |
Supplier Device Package | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,03561 € | 284,88 € |
| 16 000 | 0,03461 € | 553,76 € |
| 24 000 | 0,03410 € | 818,40 € |
| 40 000 | 0,03354 € | 1 341,60 € |
| 56 000 | 0,03322 € | 1 860,32 € |
| 80 000 | 0,03290 € | 2 632,00 € |
| 200 000 | 0,03222 € | 6 444,00 € |
| Unit Price without VAT: | 0,03561 € |
|---|---|
| Unit Price with VAT: | 0,04309 € |

