Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 2 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 2 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

MJB45H11T4G

DigiKey Part Number
MJB45H11T4GOSTR-ND - Tape & Reel (TR)
MJB45H11T4GOSCT-ND - Cut Tape (CT)
MJB45H11T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJB45H11T4G
Description
TRANS PNP 80V 10A D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 2 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Power - Max
2 W
Frequency - Transition
40MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 169
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,04400 €10,44 €
1000,70340 €70,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,52469 €419,75 €
1 6000,48292 €772,67 €
2 4000,46165 €1 107,96 €
4 0000,43774 €1 750,96 €
5 6000,42359 €2 372,10 €
8 0000,42245 €3 379,60 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,98440 €