


MM3Z56VC | |
|---|---|
DigiKey Part Number | 488-MM3Z56VCTR-ND - Tape & Reel (TR) 488-MM3Z56VCCT-ND - Cut Tape (CT) 488-MM3Z56VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z56VC |
Description | DIODE ZENER 56V 200MW SOD323FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±5% Surface Mount SOD-323FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 188 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,09210 € | 9,21 € |
| 500 | 0,06766 € | 33,83 € |
| 1 000 | 0,05973 € | 59,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04596 € | 137,88 € |
| 6 000 | 0,04125 € | 247,50 € |
| 9 000 | 0,03884 € | 349,56 € |
| 15 000 | 0,03613 € | 541,95 € |
| 21 000 | 0,03452 € | 724,92 € |
| 30 000 | 0,03296 € | 988,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

