
MC74VHC1GT32DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT32DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT32DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT32DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT32DBVT1G |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.28V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04320 € | 1,08 € |
| 100 | 0,03630 € | 3,63 € |
| 250 | 0,03296 € | 8,24 € |
| 500 | 0,03092 € | 15,46 € |
| 1 000 | 0,02923 € | 29,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02716 € | 81,48 € |
| 6 000 | 0,02614 € | 156,84 € |
| 9 000 | 0,02563 € | 230,67 € |
| 15 000 | 0,02507 € | 376,05 € |
| 21 000 | 0,02474 € | 519,54 € |
| 30 000 | 0,02442 € | 732,60 € |
| 75 000 | 0,02374 € | 1 780,50 € |
| 150 000 | 0,02333 € | 3 499,50 € |
| 300 000 | 0,02299 € | 6 897,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |




