38V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VCWT3G

DigiKey Part Number
488-MMBZ27VCWT3GTR-ND - Tape & Reel (TR)
488-MMBZ27VCWT3GCT-ND - Cut Tape (CT)
488-MMBZ27VCWT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VCWT3G
Description
TVS DIODE 22VWM 38VC SC703
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13600 €1,36 €
1000,08450 €8,45 €
5000,06206 €31,03 €
1 0000,05479 €54,79 €
2 0000,04866 €97,32 €
5 0000,04199 €209,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03787 €378,70 €
20 0000,03439 €687,80 €
30 0000,03262 €978,60 €
50 0000,03063 €1 531,50 €
70 0000,02946 €2 062,20 €
100 0000,02831 €2 831,00 €
250 0000,02582 €6 455,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €