MOCD223R1VM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 221
Unit Price: 0,97000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2 084
Unit Price: 1,56000 €
Datasheet
Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOCD223R1VM

DigiKey Part Number
MOCD223R1VM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOCD223R1VM
Description
OPTOISOLTR 2.5KV 2CH DARL 8-SOIC
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOCD223R1VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
500% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
3.5µs, 95µs
Rise / Fall Time (Typ)
1µs, 2µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
1V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable