
NCP1032AMNTXG | |
|---|---|
DigiKey Part Number | NCP1032AMNTXGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1032AMNTXG |
Description | IC REG FLYBACK 8WDFN |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Switching Regulator IC Positive, Isolation Capable 1 Output 8-WDFN Exposed Pad |
EDA/CAD Models | NCP1032AMNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.5V | |
Voltage - Input (Max) | 200V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 960kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |

