NCP1250ASN65T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 824
Unit Price: 0,51000 €
Datasheet
Converter Offline Flyback Topology 65kHz 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1250ASN65T1G

DigiKey Part Number
NCP1250ASN65T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1250ASN65T1G
Description
IC OFFLINE SWITCH FLYBACK 6TSOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1250ASN65T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
8.8V ~ 28V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Over Power, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes