


NCP1340B5D1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1340B5D1R2GTR-ND - Tape & Reel (TR) 488-NCP1340B5D1R2GCT-ND - Cut Tape (CT) 488-NCP1340B5D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1340B5D1R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 360kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1340B5D1R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 360kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,69360 € | 17,34 € |
| 100 | 0,61350 € | 61,35 € |
| 250 | 0,57536 € | 143,84 € |
| 500 | 0,55234 € | 276,17 € |
| 1 000 | 0,53338 € | 533,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,51337 € | 1 283,42 € |
| 5 000 | 0,50131 € | 2 506,55 € |
| 7 500 | 0,49527 € | 3 714,53 € |
| 12 500 | 0,48858 € | 6 107,25 € |
| 17 500 | 0,48467 € | 8 481,73 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

