
NCP4305AMTTWG | |
|---|---|
DigiKey Part Number | 488-NCP4305AMTTWGTR-ND - Tape & Reel (TR) 488-NCP4305AMTTWGCT-ND - Cut Tape (CT) 488-NCP4305AMTTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4305AMTTWG |
Description | IC SEC SIDE SYNC RECT DRV 8WDFN |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46242 € | 1 387,26 € |
| 6 000 | 0,44503 € | 2 670,18 € |
| 15 000 | 0,43113 € | 6 466,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,65720 € | 16,43 € |
| 100 | 0,58060 € | 58,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,08800 € | 10,88 € |
| 25 | 0,91560 € | 22,89 € |
| 100 | 0,72040 € | 72,04 € |
| 250 | 0,62456 € | 156,14 € |
| 500 | 0,56556 € | 282,78 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

