



NCP603SNADJT1G | |
|---|---|
DigiKey Part Number | NCP603SNADJT1GOSTR-ND - Tape & Reel (TR) NCP603SNADJT1GOSCT-ND - Cut Tape (CT) NCP603SNADJT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP603SNADJT1G |
Description | IC REG LIN POS ADJ 300MA 5-TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP603SNADJT1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB ~ 38dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 5-TSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.48V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK130M-R | STMicroelectronics | 6 173 | 497-14023-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35120 € | 8,78 € |
| 100 | 0,30660 € | 30,66 € |
| 250 | 0,28540 € | 71,35 € |
| 500 | 0,27258 € | 136,29 € |
| 1 000 | 0,26202 € | 262,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24173 € | 725,19 € |
| 6 000 | 0,23554 € | 1 413,24 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

