


NCP707CMX300TBG | |
|---|---|
DigiKey Part Number | 488-NCP707CMX300TBGTR-ND - Tape & Reel (TR) 488-NCP707CMX300TBGCT-ND - Cut Tape (CT) 488-NCP707CMX300TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP707CMX300TBG |
Description | IC REG LINEAR 3V 200MA 4-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.165V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16440 € | 4,11 € |
| 100 | 0,14170 € | 14,17 € |
| 250 | 0,13072 € | 32,68 € |
| 500 | 0,12410 € | 62,05 € |
| 1 000 | 0,11865 € | 118,65 € |
| 2 500 | 0,11291 € | 282,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10944 € | 547,20 € |
| 10 000 | 0,10659 € | 1 065,90 € |
| 15 000 | 0,10516 € | 1 577,40 € |
| 25 000 | 0,10358 € | 2 589,50 € |
| 35 000 | 0,10266 € | 3 593,10 € |
| 50 000 | 0,10177 € | 5 088,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

