


NCV4264-2D33R2G | |
|---|---|
DigiKey Part Number | 488-NCV4264-2D33R2GTR-ND - Tape & Reel (TR) 488-NCV4264-2D33R2GCT-ND - Cut Tape (CT) 488-NCV4264-2D33R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4264-2D33R2G |
Description | IC REG LINEAR 3.3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4264-2D33R2G Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 1.266V @ 100mA | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,80280 € | 20,07 € |
| 100 | 0,71200 € | 71,20 € |
| 250 | 0,66852 € | 167,13 € |
| 500 | 0,64236 € | 321,18 € |
| 1 000 | 0,63392 € | 633,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,58063 € | 1 451,58 € |
| 5 000 | 0,56733 € | 2 836,65 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

