


NCV47721PAAJR2G | |
|---|---|
DigiKey Part Number | 488-NCV47721PAAJR2GTR-ND - Tape & Reel (TR) 488-NCV47721PAAJR2GCT-ND - Cut Tape (CT) 488-NCV47721PAAJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV47721PAAJR2G |
Description | IC REG LIN POS ADJ 14-TSSOP-EP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV47721PAAJR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 80dB (100Hz) | |
Control Features | Enable, Error Flag | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00300 € | 10,03 € |
| 25 | 0,91120 € | 22,78 € |
| 100 | 0,81010 € | 81,01 € |
| 250 | 0,76176 € | 190,44 € |
| 500 | 0,73264 € | 366,32 € |
| 1 000 | 0,70869 € | 708,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,68338 € | 1 708,45 € |
| 5 000 | 0,66814 € | 3 340,70 € |
| 7 500 | 0,66051 € | 4 953,83 € |
| 12 500 | 0,65205 € | 8 150,62 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |







