
NCV7357MW0R2G | |
|---|---|
DigiKey Part Number | NCV7357MW0R2GOSTR-ND - Tape & Reel (TR) NCV7357MW0R2GOSCT-ND - Cut Tape (CT) NCV7357MW0R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7357MW0R2G |
Description | IC TRANSCEIVER FULL 2/1 8DFNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2/1 Transceiver Full CANbus 8-DFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV7357MW0R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/1 | |
Duplex | Full | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,39960 € | 9,99 € |
| 100 | 0,34980 € | 34,98 € |
| 250 | 0,32608 € | 81,52 € |
| 500 | 0,31178 € | 155,89 € |
| 1 000 | 0,30000 € | 300,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28546 € | 856,38 € |
| 6 000 | 0,27834 € | 1 670,04 € |
| 9 000 | 0,27477 € | 2 472,93 € |
| 15 000 | 0,27082 € | 4 062,30 € |
| 21 000 | 0,26852 € | 5 638,92 € |
| 30 000 | 0,26630 € | 7 989,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

