NHP620MFDT3G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3 990
Unit Price: 1,64000 €
Datasheet
Diode Array 2 Independent 200 V 3A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 200 V 3A Surface Mount 8-PowerTDFN
8 Power TDFN

NHP620MFDT3G

DigiKey Part Number
NHP620MFDT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NHP620MFDT3G
Description
DIODE ARRAY GP 200V 3A 8DFN
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 3A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes