NJVBUB323ZT4G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 3,24000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 350 V 10 A 2MHz 150 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVBUB323ZT4G

DigiKey Part Number
488-NJVBUB323ZT4GTR-ND - Tape & Reel (TR)
488-NJVBUB323ZT4GCT-ND - Cut Tape (CT)
488-NJVBUB323ZT4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVBUB323ZT4G
Description
TRANS NPN DARL 350V 10A D2PAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 350 V 10 A 2MHz 150 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NJVBUB323ZT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
1.7V @ 250mA, 10A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 5A, 4.6V
Power - Max
150 W
Frequency - Transition
2MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes