
NL17SG32P5T5G | |
|---|---|
DigiKey Part Number | NL17SG32P5T5GOSTR-ND - Tape & Reel (TR) NL17SG32P5T5GOSCT-ND - Cut Tape (CT) NL17SG32P5T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SG32P5T5G |
Description | IC GATE OR 1CH 2-INP SOT953 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-953 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07920 € | 1,98 € |
| 100 | 0,06700 € | 6,70 € |
| 250 | 0,06132 € | 15,33 € |
| 500 | 0,05784 € | 28,92 € |
| 1 000 | 0,05498 € | 54,98 € |
| 2 500 | 0,05227 € | 130,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,04910 € | 392,80 € |
| 16 000 | 0,04778 € | 764,48 € |
| 24 000 | 0,04713 € | 1 131,12 € |
| 40 000 | 0,04640 € | 1 856,00 € |
| 56 000 | 0,04597 € | 2 574,32 € |
| 80 000 | 0,04556 € | 3 644,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

