MFR Recommended

NLAS3899BMNTXG | |
|---|---|
DigiKey Part Number | NLAS3899BMNTXGOSTR-ND - Tape & Reel (TR) NLAS3899BMNTXGOSCT-ND - Cut Tape (CT) NLAS3899BMNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS3899BMNTXG |
Description | IC SWITCH DPDT X 2 2.5OHM 16QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 2.5Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS3899BMNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 30ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | 111pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 300nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |




