NLV74VHC125DG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 580
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 826
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 498
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 000
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 475
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 9 561
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 500
Unit Price: 0,18744 €

Similar


Diodes Incorporated
In Stock: 899
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 242
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12 665
Unit Price: 0,08606 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 534
Unit Price: 2,03000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHC125DG

DigiKey Part Number
NLV74VHC125DG-ND
Manufacturer
Manufacturer Product Number
NLV74VHC125DG
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
EDA/CAD Models
NLV74VHC125DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types