
NLVHC4851ADWR2G | |
|---|---|
DigiKey Part Number | 488-NLVHC4851ADWR2G-ND |
Manufacturer | |
Manufacturer Product Number | NLVHC4851ADWR2G |
Description | MOSFET |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 60Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 40pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |

