Image for NOA1213CUTAG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOA1213CUTAG

DigiKey Part Number
NOA1213CUTAGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NOA1213CUTAG
Description
SENSOR OPT 590NM AMBIENT 6 UFDFN
Customer Reference
Detailed Description
Optical Sensor Ambient 590nm Current 6-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NOA1213CUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
590nm
Proximity Detection
No
Output Type
Current
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-CUDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.