
NSPM1042MUTBG | |
|---|---|
DigiKey Part Number | 488-NSPM1042MUTBGTR-ND - Tape & Reel (TR) 488-NSPM1042MUTBGCT-ND - Cut Tape (CT) 488-NSPM1042MUTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSPM1042MUTBG |
Description | TVS DIODE 4.8VWM 9.5VC 2UDFN |
Customer Reference | |
Detailed Description | 9.5V Clamp 180A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (2x1.25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.8V (Max) | |
Voltage - Breakdown (Min) | 4.85V | |
Voltage - Clamping (Max) @ Ipp | 9.5V | |
Current - Peak Pulse (10/1000µs) | 180A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 480pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |

